Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Enclosed Push buttons

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 11,668.96 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 330-8543
  • Brand Telemecanique
  • Mfr Part No. XALD363M

Specifications

Button Diameter 22mm
Normal State Configuration NO/NC
Push Button Actuation Spring Return
Mounting Type Panel
Number Of Push Buttons 2
Maximum Current 0.55 (dc) A, 6 (ac) A
Maximum ac Voltage 600V
Maximum dc Voltage 600V
Terminal Type Screw Clamp
Base Material PC
IP Rating IP66
Button Colour Red/Green
Depth 64mm
Length 104mm
LED Included Yes
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Housing Colour Grey
Width 68mm
Head Style Round
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Start/Stop I/O Double/Triple Switches Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)

Schneider Electric & Square D

Push Button Control Stations Push-button station controller for industrial applications

Push-button control stations for industrial applications, pre-assembled for remote-controlled equipment. Units comply with IEC 337 and VDE 0660, part 2, and IP65 protection. Housings are in heavy-duty polycarbonate (or glass-reinforced nylon). Push-through cable openings. Mounting instructions provided on base. The push-button control station (22-mm thread diameter) is anti-monomission, as it is rear-mounted.
The contact blocks, normally opened or closed, can withstand a 10 A heat load. An additional contact may be mounted for each tripping element. These are available separately. See the Cables and accessories section to find the appropriate cable glands.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 330-8543