Schneider Electric

RS Stock No.: 612-0217Brand: Schneider ElectricManufacturers Part No.: OTB1E0DM9LP
brand-logo
View all in Data Acquisition Accessories

Technical Document

Specifications

Accessory Type

Ethernet Device

Country of Origin

France

Product details

Optimised Terminal Block (OTB) Interface Modules

3 Communication base modules each with 20 I/O
Expandable using 8 to 32 channel I/O modules (up to 264 channels)
Wide range of digital and analogue I/O's that are common to the Twido Logic Controllers
Direct mounting on DIN rail
Connectivity to fieldbus: CANopen, Modbus and Ethernet
IP20 rated
Removable screw terminal
Dimensions: H90mm x W55mm x D70mm
Maximum no. of I/O:
Power supply (non-isolated): 24Vdc

132 with screw/spring terminal digital I/O
244 with HE10 type connector digital I/O
48 analogue I/O (24 input/24 output channels)

Schneider Electric Advantys

The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O:
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
Schneider Electric
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric
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
Accessory Type

Ethernet Device

Country of Origin

France

Product details

Optimised Terminal Block (OTB) Interface Modules

3 Communication base modules each with 20 I/O
Expandable using 8 to 32 channel I/O modules (up to 264 channels)
Wide range of digital and analogue I/O's that are common to the Twido Logic Controllers
Direct mounting on DIN rail
Connectivity to fieldbus: CANopen, Modbus and Ethernet
IP20 rated
Removable screw terminal
Dimensions: H90mm x W55mm x D70mm
Maximum no. of I/O:
Power supply (non-isolated): 24Vdc

132 with screw/spring terminal digital I/O
244 with HE10 type connector digital I/O
48 analogue I/O (24 input/24 output channels)

Schneider Electric Advantys

The Advantys range of distributed I/O and interface products from Schneider Electric eliminate traditional wiring methods and reduce associated time and costs by placing I/O connection interfaces in close proximity to sensors and actuators within an application.The Advantys OTB distributed I/O solution consists of a compact system (network interface and integrated I/O) with the addition of Twido I/O expansion modules.,To simplify sensor and actuator connections as well as linking commons, the Advantys OTB offer includes a commoning module (stock no. 612-0223). This module allows the through connection of the internal bus or network and enables connection of the commons in two isolated groups.,Configuration of I/O is made using respective controller software but to aid with this a separate configuration tool is available for the Twido controller.,Each base incorporates 20 I/O: