Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components

The 3D viewer requires the Java Runtime Environment (JRE) and for Java to be enabled on your system.


Please Register or Log In to Download the 3D image files

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 9,040.27 Rs
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Range TeSys
Number of Poles 3P
Terminal Type Screw
Breaking Capacity 4 kA
Current Range 12 → 18 A
Voltage Rating 690 V
Length 89mm
Width 44.5mm
Depth 97mm
CAD Drawing 3D CAD Model
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Motor Circuit Breakers - GV2-L

Manual operation via a rotary selector switch
Screw terminals
Typical overload relay stock no. 394-9425 and range

Manuf. Part No. Magnetic Protection Rating For use with Thermal Overload Relay Stock No.
GV2-L05 1A LRD-05 608-8270
GV2-L06 1.6A LRD-06 608-8286
GV2-L07 2.5A LRD-07 608-8292
GV2-L08 4A LRD-08 608-8309
GV2-L10 6.3A LRD-10 608-8315
GV2-L14 10A LRD-14 608-8321
GV2-L16 14A LRD-16 608-8337
GV2-L20 18A LRD-21 608-8343
GV2-L22 25A LRD-22 608-8359
GV2-L32 32A LRD-32 608-8365

Schneider Electric TeSys Range


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 608-8343