Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
ATV11 1 phase input inverter,230V 0.75kW

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
    Not Applicable
  • RS Stock No. 431-9184
  • Brand Telemecanique
  • Mfr Part No. ATV11HU18M2E

Specifications

For Use With Altivar 11 Series
Phase 1
Output Frequency 200Hz
Control Panel Yes
Filter Included Yes
Current Rating 8.6 A
Supply Voltage 200 → 240 V
Power Rating 0.75 kW
Ambient Temperature -10 → +40°C
IP Rating IP20
Overall Length 142mm
Overall Width 72mm
Overall Depth 138mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Altivar ATV11 Series Single Phase Input

The ATV11 is the next generation to the ATV08, combining all of the ATV08 functionality with new technology and features.

Sensorless Flux vector technology
Contactor style connection
Easy to commission with 6 quick start parameters
Integral EMC filter
4 programmable logic inputs,1 programmable analogue input
1 fault relay output, 1 programmable logic output
Motor and inverter thermal protection
Overvoltage and undervoltage protection
Frequency range to 200Hz
Memory of last four faults
Single phase input
Panel mounting, IP20 protection rating

Schneider Electric - Altivar Range


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 431-9184