Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact us-RS Components & Controls (India) Ltd
Universal SMPS, 1 PH, 24VDC, 10A

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 413-043
  • Brand Telemecanique
  • Mfr Part No. ABL8RPS24100
  • Alternative
    240W Switch Mode DIN Rail Panel Mount Power Supply, 24V dc, 10A
    Compare Product

Specifications

Input Voltage 170 → 550 V ac, 85 → 132 V ac
Output Voltage 24V dc
Output Current 10A
Power Rating 240W
Efficiency 87%
Load Regulation ±1 → ±3%
Line Regulation ±1 → ±3%
Ripple And Noise 200mV
Electrical Phase 1, 2
Type Switch Mode
Depth 143mm
Length 140mm
Maximum Temperature +60°C
Width 85mm
Minimum Temperature -25°C
Weight 1kg
Dimensions 140 x 85 x 143mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

Universal Range

Phaseo regulated switch mode power supplies - Compact
24 Vdc regulated output
Wide Operating voltage 120-500 Vac
50% power boost
Advanced diagnostics by LED and relay contact
Plug-in terminals up to and including 240 W model
Protection against output overloads, voltage surges and abnormal rises in ambient temperature

CSA,UL

EN61000-6-2

Switch Mode - Schneider Electric


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 413-043