Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
2 kg Compression Load Cell, 15 V dc, IP65

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 54,732.11 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 632-736
  • Brand Tedea Huntleigh
  • Mfr Part No. 505H-0002-F070

Specifications

Force Measured Compression
Force/ Load Measurement Range 2kg
Maximum Excitation Voltage 15V dc
Output At Rated Load 2mV/V
Housing Material Aluminium
IP Rating IP65
Terminal Type Screw
Overall Height 41.5mm
Overall Width 150mm
Overall Depth 32mm
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

High Capacity Aluminium

1250 series high capacity single point load cell designed for direct mounting of large platforms. Has a humidity-resistant protective coating, assuring long term stability over the compensated temperature range.

Output at rated load 2mV/V ±10%
Input Impedence (Ω) 415 ±15Ω
Output Impedence (Ω) 350 ±3Ω
Insulation Resistence (Ω) >5 x 109
Excitation Voltage 10 Vdc
Body material Anodised aluminium
Environmental rating IP65
Mounting Direct, M8 tapped holes
Operating temperature range -30 → +70°C
Compensated temperature range -10 → +40°C
Ultimate overload 300% rated load
Cable Type
6-core polyurethane insulated, dual floating screen. 1m long

Load Cells


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 632-736