Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
SPDT PCB Mount Non-Latching Relay, 12 V dc

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 680-3603
  • Brand TE Connectivity
  • Mfr Part No. T7NS5H1-12-WG-A

Specifications

Contact Configuration SPDT
Coil Voltage 12V dc
Coil Resistance 400 Ω
Mounting Type PCB
Terminal Type Through Hole
Maximum Switching Current AC 10 A
Maximum Switching Voltage AC 400V ac
Maximum Switching Power AC 2500 VA
Coil Power 450mW
Contact Material Silver Cadmium Oxide
Maximum Operating Temperature +85°C
Length 22.5mm
Height 16.4mm
Minimum Operating Temperature -40°C
Depth 16mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

T7N / T7N-WG Series

Operating Temperature Range -40 to +85°C
SPCO
Switching Voltage 250 Vac
H 16.4, W 22.5, D 16mm
450 mW / 360 mW Versions
Wash Tight / Flux Proof available
Version T7N-N-WG with tracking resistance CTI 325
WG Version: Product in accordance to IEC60335-1
WG-A CTI 325 for relay base only

UL recognised

TE Connectivity


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 680-3603