Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Image representative of range only

Specifications

Coil Power 741mW
Coil Resistance 777 Ω
Depth 21.8mm
Isolation Coil To Contact 2.5kV
Maximum Switching Power AC 2.5 kVA
Maximum Switching Voltage AC 240V ac
Maximum Switching Current AC 10 A
Maximum Switching Current DC 10 A
Application Power
Coil Voltage 24V dc
Contact Configuration DPDT
Contact Material Silver Nickel Alloy
Dimensions 43 x 21.8 x 34.6mm
Height 34.6mm
Length 43mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -40°C
Mounting Type Flange Mount
Operating Temperature Range -40 → +70°C
Terminal Type Tab
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Miniature Power Relays PTF Series Flange Mount

VDE

Power Relays


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 511-6964