Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 1,796.19
Each (In a Tray of 40) (Exc. GST)
₹ 2,119.504
Each (In a Tray of 40) (Including GST)
40
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,796.19
Each (In a Tray of 40) (Exc. GST)
₹ 2,119.504
Each (In a Tray of 40) (Including GST)
40
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
164
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2371899
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China