TE Connectivity 5-2364427 Series Vertical Female Edge Connector, Board Mount, 64-Contacts, 1mm Pitch, 2-Row, Surface

RS Stock No.: 280-2313Brand: TE ConnectivityManufacturers Part No.: 5-2364427-2
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

1mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Current Rating

1.1A

Series

5-2364427

Length

11.25mm

Width

8.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 1,094.35

Each (In a Tray of 80) (Exc. GST)

₹ 1,291.333

Each (In a Tray of 80) (Including GST)

TE Connectivity 5-2364427 Series Vertical Female Edge Connector, Board Mount, 64-Contacts, 1mm Pitch, 2-Row, Surface
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,094.35

Each (In a Tray of 80) (Exc. GST)

₹ 1,291.333

Each (In a Tray of 80) (Including GST)

TE Connectivity 5-2364427 Series Vertical Female Edge Connector, Board Mount, 64-Contacts, 1mm Pitch, 2-Row, Surface
Stock information temporarily unavailable.

Technical Document

Specifications

Body Orientation

Vertical

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

1mm

Mounting Type

Board Mount

Termination Method

Surface Mount

Current Rating

1.1A

Series

5-2364427

Length

11.25mm

Width

8.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

China