Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2364427
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 1,346.85
Each (Exc. GST)
₹ 1,589.28
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,346.85
Each (Exc. GST)
₹ 1,589.28
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₹ 1,346.85 |
10 - 24 | ₹ 1,233.94 |
25 - 49 | ₹ 1,139.64 |
50+ | ₹ 1,057.29 |
Technical Document
Specifications
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
36
Number Of Rows
2
Pitch
1mm
Mounting Type
Board Mount
Termination Method
Surface Mount
Current Rating
1.1A
Series
5-2364427
Width
8.2mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
11.25mm
Country of Origin
China