Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
6mm
Mounting Type
Cable Mount
Series
Power Triple Lock
For Use With
Power Lock Connector
Body Orientation
Straight
Length
33.7mm
Width
14.95mm
Housing Material
Nylon
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, Power Triple Lock Connector Housing, 6mm Pitch, 10 Way, 2 Row
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
TE Connectivity, Power Triple Lock Connector Housing, 6mm Pitch, 10 Way, 2 Row
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
6mm
Mounting Type
Cable Mount
Series
Power Triple Lock
For Use With
Power Lock Connector
Body Orientation
Straight
Length
33.7mm
Width
14.95mm
Housing Material
Nylon
Country of Origin
United States