Black Rectangular Tactile Switch, SPST 50 mA 3mm PCB

RS Stock No.: 164-7106Brand: TE ConnectivityManufacturers Part No.: 147873-2
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Rectangular

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA

Voltage Rating

24V dc

Operating Force

180±50 gf

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

Up to 40000 (Electrical)Cycles

Country of Origin

China

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black Rectangular Tactile Switch, SPST 50 mA 3mm PCB
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Black Rectangular Tactile Switch, SPST 50 mA 3mm PCB
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3mm

Actuator Colour

Black

Actuator Type

Rectangular

Length

6mm

Width

3.5mm

Dimensions

6 x 3.5mm

Illuminated

Yes

Mounting Type

PCB

Contact Current Rating

50 mA

Voltage Rating

24V dc

Operating Force

180±50 gf

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Mechanical Life

Up to 40000 (Electrical)Cycles

Country of Origin

China

Product details

TE Connectivity FSM Series Tactile Switches

TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.

Features and benefits:

• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel

Applications:

• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV

Tactile