Technical Document
Specifications
Brand
TE ConnectivityForce Measured
Compression, Tension
Housing Material
Polyethylene (Jacket)
Country of Origin
United Kingdom
Product details
TE Connectivity Piezo Spiral Wrapped Coaxial Cable
TE Connectivitys MEAS piezo cable acts as a piezo sensor. Constructed from 20 AWG stranded silver-plated copper wire inner inductor, this piezo cable has two ribbons of PVDF film helically wound around the inner inductor. It is braided and jacketed with an extruded high density polymer. The piezo cable sensor is rugged, stands up to heavy loads and is ideal for use in high EMI environments as it is self-shielded.
Product Application Information
Suitable applications include safety and security fencing, perimeter intrusion detection and weather sensing.
Other applications include cable tampering detectors, structural NDT/strain/vibration, underwater acoustics, sports scoring and foul lines. This Piezo cable is ideal for door edge or vehicle bumper switches and patient mattress monitors.
Features
Flexible
Simplified interconnections
Water resistant
Self-shielded coaxial construction
High-voltage response
Field repairable
Long length sensor
100m Length
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityForce Measured
Compression, Tension
Housing Material
Polyethylene (Jacket)
Country of Origin
United Kingdom
Product details
TE Connectivity Piezo Spiral Wrapped Coaxial Cable
TE Connectivitys MEAS piezo cable acts as a piezo sensor. Constructed from 20 AWG stranded silver-plated copper wire inner inductor, this piezo cable has two ribbons of PVDF film helically wound around the inner inductor. It is braided and jacketed with an extruded high density polymer. The piezo cable sensor is rugged, stands up to heavy loads and is ideal for use in high EMI environments as it is self-shielded.
Product Application Information
Suitable applications include safety and security fencing, perimeter intrusion detection and weather sensing.
Other applications include cable tampering detectors, structural NDT/strain/vibration, underwater acoustics, sports scoring and foul lines. This Piezo cable is ideal for door edge or vehicle bumper switches and patient mattress monitors.
Features
Flexible
Simplified interconnections
Water resistant
Self-shielded coaxial construction
High-voltage response
Field repairable
Long length sensor
100m Length