Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Pin Contact
For Use With
NECTOR M 3 Pole Pin Connector
Gender
Male
Series
Nector M
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Nector M Contacts
From TE Connectivity, these machined contacts are for use with the Nector M range of lighting connector plugs and receptacles.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
TE ConnectivityAccessory Type
Pin Contact
For Use With
NECTOR M 3 Pole Pin Connector
Gender
Male
Series
Nector M
PRICED TO CLEAR
Yes
Country of Origin
China
Product details
TE Connectivity Nector M Contacts
From TE Connectivity, these machined contacts are for use with the Nector M range of lighting connector plugs and receptacles.
The Nector M unsealed lighting connecting system is a modular connection solution that is designed to be quick and easy to install.
Application Information
The Nector M range of connectors is ideal for use in lighting and permanent electrical installations, and is commonly used in the construction industry.