Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
3
Length
7.2mm
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
39 x 12 bit
Dimensions
7.2 x 7.2 x 1.45mm
Width
7.2mm
Height
1.45mm
Number of LIN Channels
0
Pulse Width Modulation
2 (6 x 16 bit)
Product details
STM32F303/313 Series Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces. 
   
Flash: up to 256 kB
SRAM: up to 40 kB
Voltage operating range: 1.8 V to 3 V
Ultrafast comparators (<30 ns)
Op amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with 5 MSPS; 16-bit sigma-delta ADCs
CCM (Core Coupled Memory)
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.
₹ 1,112.86
₹ 556.43 Each (In a Pack of 2) (Exc. GST)
₹ 1,313.17
₹ 656.587 Each (In a Pack of 2) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,112.86
₹ 556.43 Each (In a Pack of 2) (Exc. GST)
₹ 1,313.17
₹ 656.587 Each (In a Pack of 2) (inc. GST)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32F3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
72MHz
RAM Size
32 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Typical Operating Supply Voltage
2 → 3.6 V
Number of I2C Channels
2
Number of UART Channels
0
Number of CAN Channels
1
Number of USART Channels
3
Length
7.2mm
Number of ADC Units
4
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
39 x 12 bit
Dimensions
7.2 x 7.2 x 1.45mm
Width
7.2mm
Height
1.45mm
Number of LIN Channels
0
Pulse Width Modulation
2 (6 x 16 bit)
Product details
STM32F303/313 Series Microcontrollers, STMicroelectronics
The STMicroelectronics ARM Cortex-M4 STM32 F303 and STM32 F313 mixed signal microcontrollers for embedded applications with DSP, MPU (memory protection unit), ETM (embedded trace macrocell) and FPU (floating point unit) instructions.
The STM32 F3 ARM® Cortex™ 32-bit RISC core devices operate in the 72MHz frequency range and come with many integrated peripherals including DACs, ADCs, CCM, comparators and motor control timers. The STM32F303/313 microcontroller offers a memory architecture which allows the user to carry out time critical routines in ultrafast RAM memory. The Cortex M4 MCU also features capacitive touch sensing, RTC and USART, SPI, I2C, USB 2.0 FS and CAN 2.0B communication interfaces. 
   
Flash: up to 256 kB
SRAM: up to 40 kB
Voltage operating range: 1.8 V to 3 V
Ultrafast comparators (<30 ns)
Op amp with programmable gain (PGA)
12-bit DACs; 12-bit ADCs with 5 MSPS; 16-bit sigma-delta ADCs
CCM (Core Coupled Memory)
STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.