Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
M27C64A-10F1,  UV Erasable EPROM Memory 64kbit 8K x 8 bit 100ns, 5.0V 28-Pin CFDIPW, CFDIPWA

Image representative of range only

Specifications

Memory Size 64KBit
Organisation 8K x 8 bit
Interface Type Parallel
Maximum Random Access Time 100ns
Programming Voltage 12.5V
Reprogramming Technique UV
In System Programmability External, In System
Mounting Type Through Hole
Package Type CFDIPW, CFDIPWA
Pin Count 28
Dimensions 37.34 x 13.36 x 4.5mm
Height 4.5mm
Length 37.34mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
Typical Operating Supply Voltage 5 V
Maximum Operating Temperature +70 °C
Width 13.36mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

UV EPROM, STMicroelectronics

UV EPROM

These devices feature a quartz window so that the memory contents may be erased by shining intense UV light of the correct wavelength onto the chip. The device may then be re-programmed using a suitable programmer. See the Programmers and Erasers section.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 415-1512