Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
http://in.rsdelivers.com/campaigns/callback/home.aspx
Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 2,483.03 Rs
10 2,110.32 Rs
25 2,010.08 Rs
50 1,989.97 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 667-1119
  • Brand SKF
  • Mfr Part No. 6306-2Z/C3

Specifications

Bore Type Parallel
Dynamic Load Rating 29.6kN
Inside Diameter 30mm
Limiting Speed 11000rpm
Number Of Rows 1
Outside Diameter 72mm
Reference Speed 20000rpm
Static Load Rating 16kN
Race Width 19mm
Cage Material Steel
Ball Bearing Type Deep Groove
Race Type Plain
End Type Shielded
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Alternative Products

Deep Groove Metric Ball Bearings - Shielded

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.
Deep groove ball bearings are extremely versatile and robust in operation, they also require little maintenance. Deep groove ball bearings are the most widely used bearing type due to their simple design and suitability for high speeds.

Primarily intended for applications where the bearing inner ring rotates
If the outer ring rotates there is a danger that grease may be lost from the bearing at high speeds
Both standard and C3 clearance available


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 667-1119

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282