Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
200mm
Roller Bearing Type
Spherical
Race Width
53mm
Bore Type
Tapered
Material
Metal
Static Load Rating
640kN
Cage Material
Steel
Number of Rows
2
Roller Material
Steel
Dynamic Load Rating
560kN
End Type
Open
Reference Speed
3000rpm
Limiting Speed
4000rpm
Fatigue Limit Load
63kN
Country of Origin
Malaysia
Product details
SKF Spherical Roller Bearings
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.
Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design
Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:
Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low
Stock information temporarily unavailable.
Please check again later.
₹ 46,758.38
Each (Exc. GST)
₹ 55,174.89
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 46,758.38
Each (Exc. GST)
₹ 55,174.89
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 46,758.38 |
5 - 9 | ₹ 45,307.94 |
10+ | ₹ 43,858.82 |
Technical Document
Specifications
Brand
SKFInside Diameter
110mm
Outside Diameter
200mm
Roller Bearing Type
Spherical
Race Width
53mm
Bore Type
Tapered
Material
Metal
Static Load Rating
640kN
Cage Material
Steel
Number of Rows
2
Roller Material
Steel
Dynamic Load Rating
560kN
End Type
Open
Reference Speed
3000rpm
Limiting Speed
4000rpm
Fatigue Limit Load
63kN
Country of Origin
Malaysia
Product details
SKF Spherical Roller Bearings
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications.
Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing life
Very high Load Carrying Capacity - Optimum layout inside available cross-section provides maximum radial and axial load carrying capacity
Robust - Insensitive to misalignment caused by shaft or housing deflection due to heavy load
Easily fitted for loads in all directions - The bearings are non-separable and ready to install using a number of mounting methods
Easy bearing application - The favourable design characteristics and mounting enable for a more efficient and compact machine design
Spherical Roller Bearings with integral seals BS2 Series offer additional benefits:
Protection against contamination - SKF sealed spherical roller bearings are especially suited for bearing positions where, because of limited space or for cost reasons, effective external seals cannot be provided
Grease Retention - Contact seals on both sides of the bearing retain the factory filled grease where it is required: inside the bearing
Minimum maintenance requirements - Under normal operating conditions, sealed spherical roller bearings are maintenance free, keeping costs and grease consumption low