Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
Siemens SIMATIC S7-200 PLC CPU Computer, SIMATIC PG/PC Interface, 4 kB Program Capacity, 40 I/O Ports

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 42,497.00 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 488-6634
  • Brand Siemens
  • Mfr Part No. 6ES7 212 1BB23 0XB0

Specifications

For Use With SIMATIC S7-200 Series
Manufacturer Series SIMATIC S7-200
Scan Time 0.22 μs
Total Memory Available 2 (Data Memory) kB, 4 (Program Memory) kB
Programming Language Used AWL, FUP, Ladder Logic
Programming Interface Computer, SIMATIC PG/PC
Program Capacity 4 kB
Communication Port Type RS485
Number of I/O 40
Input Type Digital
Maximum Inputs/Outputs 8 DC Inputs/6 DC Outputs
Battery Backup Yes
Maximum Baud Rate 187.5 kbit/s
Length 80mm
Voltage Category 120 V ac, 230 V ac
Width 90mm
Output Current 2 A
Number of Communication Ports 1
Maximum Operating Temperature +45°C
Minimum Operating Temperature 0°C
Depth 62mm
Mounting Type Rack
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Siemens S7-222 CPU

14 on board I/O
4kbytes programme memory
2kbytes data memory
4 x 30kHz high speed counter
Real time clock option, see stock no. 488-6381

Output ratings are 28.8Vdc maximum for transistor outputs (stock no. 488-6729), 30Vdc or 240Vac maximum for relay outputs (488-6634).

Siemens S7-200 Base Units - 3rd Generation

The S7 brings to the user a powerful solution to a host of control applications, which is easy to adapt and expand the system. The S7 is a family of PLCs which allows the user to tailor their selection of components which best suits their requirements, and is the long term successor to the highly successful S5 range. Whatever the S5 can do, the S7 can do more quickly and more easily. The 3rd generation of S7-200 now builds on the success of the original range and exploits new CPU's in order to produce even faster and more powerful range of PLC's. The range of CPU's available has been increased with the introduction of the new 224XP, as has the range of digital, analogue and communications expansion modules. For the faster type of application real time control is easily achieved by use of the comprehensive range of built-in interrupts. Timed, Communication, High Speed Counter, High Speed Pulse Output, and hardware interrupts are all available, and the implementation of a priority table means that all the interrupts can work simultaneously. Communications with S7-200 is built in. Inter PLC communications is achieved using two wire network which can be up to 1200 meters and can have up to 126 nodes. In "Freeport" mode the PLC's RS-485 port runs in free ASC11 mode making it possible to communicate with other devices. In line with Siemens objective to make the programming of S7-200 as user friendly as possible MicroWin programming software has been further improved. These improvements all help minimise program development time. This has been achieved by including more and improving existing "wizards". These help program developers with the more routine/complex parts of their programs, e.g. TD200 configuration, PID loop configuration, High Speed Counter configuration, etc. Inclusion of context sensitive help also means that all the information required is at the users fingertips.

New CPU hardware support provides the option to turn off run mode edit to obtain more program memory
CPU 224XP supports onboard analogue I/O and two communication ports
CPU 226 includes additional input filters and pulse catch facility
0.22μs processing time per instruction

Modular Expansion up to 256 total I/O (except S7-221)
Powerful Instruction Set, and Real Time performance
Programming via RS-485 comms port
All models have EEPROM memories for user program storage
2 or 4 x 30kHz pulse train outputs (dc powered models only )


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 488-6634