Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 49,205.30 Rs
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 488-6634
  • Brand Siemens
  • Mfr Part No. 6ES7 212 1BB23 0XB0

Specifications

Length 80mm
Maximum Baud Rate 187.5 kbit/s
Number of I/O 40
Number of Communication Ports 1
Voltage Category 120 V ac, 230 V ac
Maximum Inputs/Outputs 8 DC Inputs/6 DC Outputs
Battery Backup Yes
Total Memory Available 2 (Data Memory) kB, 4 (Program Memory) kB
Scan Time 0.22 μs
Programming Interface Computer, SIMATIC PG/PC
Communication Port Type RS485
Program Capacity 4 kB
Programming Language Used AWL, FUP, Ladder Logic
Depth 62mm
Dimensions 80 x 90 x 62 mm
For Use With SIMATIC S7-200 Series
Input Type Digital
Manufacturer Series S7-200
Maximum Operating Temperature +45°C
Minimum Operating Temperature 0°C
Mounting Type Rack
Output Current 2 A
Width 90mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

Siemens S7-222 CPU

Output ratings are 28.8Vdc maximum for transistor outputs (stock no. 488-6729), 30Vdc or 240Vac maximum for relay outputs (488-6634).

Siemens S7-200 Base Units - 3rd Generation

The S7 brings to the user a powerful solution to a host of control applications, which is easy to adapt and expand the system. The S7 is a family of PLCs which allows the user to tailor their selection of components which best suits their requirements, and is the long term successor to the highly successful S5 range. Whatever the S5 can do, the S7 can do more quickly and more easily. The 3rd generation of S7-200 now builds on the success of the original range and exploits new CPU's in order to produce even faster and more powerful range of PLC's. The range of CPU's available has been increased with the introduction of the new 224XP, as has the range of digital, analogue and communications expansion modules. For the faster type of application real time control is easily achieved by use of the comprehensive range of built-in interrupts. Timed, Communication, High Speed Counter, High Speed Pulse Output, and hardware interrupts are all available, and the implementation of a priority table means that all the interrupts can work simultaneously. Communications with S7-200 is built in. Inter PLC communications is achieved using two wire network which can be up to 1200 meters and can have up to 126 nodes. In "Freeport" mode the PLC's RS-485 port runs in free ASC11 mode making it possible to communicate with other devices. In line with Siemens objective to make the programming of S7-200 as user friendly as possible MicroWin programming software has been further improved. These improvements all help minimise program development time. This has been achieved by including more and improving existing "wizards". These help program developers with the more routine/complex parts of their programs, e.g. TD200 configuration, PID loop configuration, High Speed Counter configuration, etc. Inclusion of context sensitive help also means that all the information required is at the users fingertips.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 488-6634

Please tell us the nature of the error




Please provide us with specific detail about the error. *





Contact us-RS Components & Controls (India) Ltd
RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282