Technical Document
Specifications
Product details
Analogue Expansion Module
Analogue input expansion modules for 5th and 6th generation LOGO! controllersThey can be used in a mixed configuration along with digital and communication modules and connect to the right hand side of the base unit or preceding expansion module via an integral bus connector Input module LOGO! AM2 (stock-no. 411-2113) has two channels which can be 0 to 10V or 0-20mAInput module LOGO! AM2 PT100 (stock-no. 442-5740) has two channels, each for connecting a PT100 thermocouple temperature sensorResolution: 10 bitDimensions: H 90mm, W 36mm, D 55mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include:
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
Product details
Analogue Expansion Module
Analogue input expansion modules for 5th and 6th generation LOGO! controllersThey can be used in a mixed configuration along with digital and communication modules and connect to the right hand side of the base unit or preceding expansion module via an integral bus connector Input module LOGO! AM2 (stock-no. 411-2113) has two channels which can be 0 to 10V or 0-20mAInput module LOGO! AM2 PT100 (stock-no. 442-5740) has two channels, each for connecting a PT100 thermocouple temperature sensorResolution: 10 bitDimensions: H 90mm, W 36mm, D 55mm
Siemens LOGO! 6 Series
Siemens LOGO! 6 Series brings you additional features aimed at keeping the LOGO! At the forefront of this technology. The new generation LOGO! 0BA6 features yet another decisive advantage, the possibility to connect an extra text display without communication module. Proven to be a highly convenient for the projecting and display of operator relevant messages. The text display has been precisely optimized to the needs of a logic module and can be projected with the same function block as the internal display. Moreover, the performance of the basis module now enhanced by more than 50 percent to 200 function blocks. Thus, even more applications can be replaced through more cost-effective LOGO! Configurations, and savings potential can be tapped, Major improvements over previous LOGO! Units include: