Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
productImage
3DImage

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 21,905.01 Rs
(Order in multiples of 1)
  • RoHS Status
  • RS Stock No. 411-2242
  • Brand Siemens
  • Mfr Part No. 3TK28211CB30

Specifications

Auxiliary Contacts NC
Contact Voltage Rating 230 V ac/dc
Control Voltage 24 V ac/dc
Length 120mm
Mounting Style Snap-On
Range SIRIUS
Reset Method Automatic, Monitored
Safety Contacts 3NO
Supply Voltage 24 V ac/dc
Terminal Type Screw
Normal State Configuration 3NO/NC
Pole Configuration 3P (Safety), SP (Auxiliary)
Number Of Auxiliary Contacts 1
CAD Drawing 3D CAD Model
Contact Current Rating 5 A
Depth 120mm
Dimensions 120 x 22.5 x 120 mm
Function Safety Switch/Interlock
Maximum Operating Temperature +60°C
Minimum Operating Temperature -25°C
Number of Channels 1
Safety Category BG, Category 3 EN 954-1, CSA, EN 60204-1, EN 954-1, EN ISO 12100, IEC 61508, PLc ISO 13849-1, SIL 1 PER IEC 61508, SUVA, UL
Series 3TK28
Width 22.5mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

SIRIUS 3TK28 Safety Relays Basic Units SIRIUS 3TK28 Safety Relay, Basic Units

The SIRIUS safety relays with relay enabling circuits feature positively-driven NO and NC contacts, in pairs, which means if one of the contacts welds, then the other contact is used to shut down the circuit. A positively-driven feedback signal contact (NC contact) detects the fault of the defective NO contact.

EN 60204-1, EN 92, EN 954-1.

Safety Relay


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 411-2242

Please tell us the nature of the error




Please provide us with specific detail about the error. *





Contact us-RS Components & Controls (India) Ltd
RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282