Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
    Not Applicable
  • RS Stock No. 539-0156
  • Brand Siemens
  • Mfr Part No. 3RW30441AB14

Specifications

Current Rating 63 A
Voltage Rating 400 V
Overall Length 190mm
Overall Depth 170mm
Maximum Operating Temperature +40°C
Control Voltage 100 → 230 V ac/dc
Power Rating 30 kW
Minimum Operating Temperature 0°C
Overall Width 70mm
Supply Voltage 230 → 400 V
Phase 3
IP Rating IP20
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Sirius 3RW30

Operating Voltage 200 to 460Vac (50-60Hz)
Control Voltage 110 to 230Vac (50-60Hz)
FLC Operating (Max.) 40°C
Ramp Up/Soft Start Time 0 - 20s (adjustable)
Ramp Down/Soft Stop Time 0 - 20s (adjustable)

End of stand-up auxiliary contacts not available on 3 and 4kW units.

Siemens


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 539-0156