Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Thyristor,SKT40/12C 63A 1200V

Image representative of range only
  • Availability
    Discontinued Product
  • RoHS Status
  • RS Stock No. 127-1786
  • Brand Semikron
  • Mfr Part No. SKT 40/12 E

Specifications

Thyristor Type SCR
Maximum Gate Trigger Voltage 3V
Maximum Gate Trigger Current 150mA
Maximum Holding Current 200mA
Rated Average On-State Current 37A
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 700A
Mounting Type Screw
Package Type B 3
Pin Count 3
Peak On-State Voltage 1.95V
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 8mA
Dimensions 19.62 x 17 x 27mm
Length 19.62mm
Maximum Operating Temperature +130 °C
Width 17mm
Height 27mm
Minimum Operating Temperature -40 °C
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Thyristors, 25A and over

A range of discrete high-current Thyristors (also known as Silicon Controlled Rectifiers or SCRs) with continuous ratings of 25A and over.

Thyristors - Discrete

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 127-1786