Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
http://in.rsdelivers.com/campaigns/callback/home.aspx
Harmony XAPJ E-Stop, Twist to Reset, Red 40mm Mushroom Head

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 12,430.97 Rs
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Range Harmony
Series XAPJ
Pole and Throw Configuration 3PST
Normal State Configuration NO/2NC
Push Button Actuation Latching
Reset Method Twist to Reset
Supply Voltage 240 V ac, 250 V dc
Supply Current 0.27 (dc) A, 3 (ac) A
IP Rating IP65
Colour Red
Head Style Mushroom
Head Diameter 40mm
Dimensions 80 x 80 x 51 mm
Push Button Material Die Cast Metal
Width 80mm
Length 80mm
Depth 51mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Emergency Stop - Latching

Die-cast metal enclosure with an ingress protection of IP65
Printed black and yellow legend plate
Body dimensions: 80 x 80 x 51mm
Knockouts: 1 x 20mm (side); 1 x 19mm (base)

Schneider Electric & Square D

Push Button Control Stations Push-button station controller for industrial applications

Push-button control stations for industrial applications, pre-assembled for remote-controlled equipment. Units comply with IEC 337 and VDE 0660, part 2, and IP65 protection. Housings are in heavy-duty polycarbonate (or glass-reinforced nylon). Push-through cable openings. Mounting instructions provided on base. The push-button control station (22-mm thread diameter) is anti-monomission, as it is rear-mounted.
The contact blocks, normally opened or closed, can withstand a 10 A heat load. An additional contact may be mounted for each tripping element. These are available separately. See the Cables and accessories section to find the appropriate cable glands.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 546-648

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746