Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 24,789.95 Rs
(Order in multiples of 1)

Specifications

IP Rating IP65
Push Button Actuation Latching
Maximum Current 0.27 (dc) A, 3 (ac) A
Push Button Colour Black, Red, White
Terminal Type Screw Clamp
Maximum ac Voltage 600V
Maximum dc Voltage 600V
Number of Cutouts 5
Number Of Push Buttons 5
Maximum Operating Temperature +70°C
Enclosure Colour Yellow
Minimum Operating Temperature -25°C
Push Button Marking Down Arrow, E-Stop, Left Arrow, Up Arrow
Series XAC A
Contact Configuration 4NO/5NC
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Standard Pushbutton

Schneider Electric - Push Buttons

Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.

Key Characteristics
Pendant Control Functions Standard     With Safety Features     Pistol Grip   Intuitive Metal  
type 4 way 6 way 8 way 2 way 6 way 8 way 2 way 3 way 2-way 4 way 8 way
stock no. 340-689 340-695 609-4499, 609-4506 250-7963 250-7979 250-7985 340-673 250-7957 340-702 289-1943 289-4015
Hoist Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Lower Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes Yes
Right Yes Yes Yes No Yes Yes No No No No Yes
Left Yes Yes Yes No Yes Yes No No No No Yes
Forward No Yes Yes No No Yes No No No No Yes
Reverse No Yes Yes No No Yes No No No No Yes
E-Stop Yes Yes No No No No No Yes Yes No No
Higher category E-Stop (EN954-1) No No Yes Yes Yes Yes No No No Yes Yes
On No No Yes No Yes Yes No No No Yes Yes


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-4483

Please tell us the nature of the error




Please provide us with specific detail about the error. *





Contact us-RS Components & Controls (India) Ltd
RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

Toll FREE number: 1800-103-5282