Technical Document
Specifications
Brand
Schneider ElectricFor Use With
Modicon Quantum Automation Platform
Mounting Type
Rack
Dimensions
482.6 x 160 x 151.5 mm
Country of Origin
France
Product details
Schneider Electric Modicon Premium
The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricFor Use With
Modicon Quantum Automation Platform
Mounting Type
Rack
Dimensions
482.6 x 160 x 151.5 mm
Country of Origin
France
Product details
Schneider Electric Modicon Premium
The Modicon Premium range offers unrivalled performance, reducing cycle times and avoiding any need for optimisation. The series comprises a wide-ranging catalogue of application-specific modules and high end processors with easily extendable architecture. The system has extensive connectivity options with numerous built-in ports and Ethernet TCP/IP Transparent ready services.