Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 12,036.77 Rs
Temporarily out of stock in the UK
Add
(Order in multiples of 1)

Specifications

Series Thalassa PLM
Door Type Plain
Door Lock Type Double Bar
Fixing Kit Yes
Body Material Polyester
Colour Grey
External Dimensions 308 x 255 x 160mm
IP Rating IP66
External Depth 160mm
External Height 308 mm
External Width 255 mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Polyester Wall Mounted (Thalassa)

Enclosures

IP66, IK10 (IK08 for glazed door)
Double insulation (class II) protection
Ambient temperature range: -50 → +130 °C
Self-extinguishing material and insulator
Plain and Glazed door versions

Inner Doors

Reversible
Material glass fibre impregnated polyester
Colour Pebble Grey RAL 7032
Closure by 1//4 turn screws
Fixings and Brass inserts supplied with door

Plain Chassis Plates

Material galvanised steel

Perforated Chassis Plates (telequick)

Material sheet steel
Perforations 26 mm wide x 11 mm high on 30 mm and 11 mm pitches respectively

Size A (stock no. 251-5447) and B (stock no. 446-2963) are 'Compact Enclosures' and do not accept internal doors. The polyester wall fixing lugs (stock no. 446-3130) are supplied in a pack of 4.

BV, IMQ, GL, LROS, UL/c & UL listed

NFC 15100

Polyester and Polycarbonate


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 446-2963

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746