Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 17,749.51 Rs
(Order in multiples of 1)

Specifications

Maximum Operating Temperature +60°C
Normal State Configuration 3NO
Number Of Auxiliary Contacts 2
Power Rating 5.5 kW
Dimensions 82.5 x 90 x 86 mm
Minimum Operating Temperature -5°C
Depth 86mm
Width 90mm
Pole and Throw Configuration 3P
Coil Voltage 230 V ac
Terminal Type Screw Clamp
Number of Poles 3
Contact Current Rating 12 A
Mounting Style DIN Rail Mount, Plate
Length 82.5mm
Operating Temperature Range -5 → +60 °C
Contact Voltage Rating 690 V ac
Range TeSys
Series LC2
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Tesys D Reversing Contactors

Stock numbers 609-0289 and 609-0324 are low consumption 24Vdc variants.

EN 60947, VDE 0660


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 394-9532