Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 479,902.27 Rs
Temporarily out of stock in the UK
Add
(Order in multiples of 1)

Specifications

Depth 255mm
Width 309mm
Minimum Operating Temperature -5°C
Terminal Type Screw, Wire Lead
Maximum Operating Temperature +55°C
Contact Current Rating 630 A
Power Rating 400 kW
Range TeSys
Mounting Style Surface Mount
Length 304mm
Pole and Throw Configuration 3P
Normal State Configuration 3NO
Number of Poles 3
Contact Voltage Rating 1000 V ac
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Essential Extras

COIL, LX1FL220
1 - 47,521.02 Rs

3 Pole Contactors

LC1F Series:

Utilisation category: 3 pole AC3
Coil nominal power (ac): 45 VA (Hold up), 550 VA (Inrush)
Max. rated voltage: 1000 Vac, terminal finger protection
Ingress protection to IP20
Surface mounting
Ambient temperature range: -5° to +55°C

LC2F Series:

3 pole reversing contactors for motors from 115A to 185A (AC1)
Screw fixing
Includes two contactors with the same current range

For auxiliary contacts see typical stock no. 394-9970

CSA, ASE, MENKO, DEMKO, SEMKO

IEC 947-4, VDE 0660 Part 102, JEM 1038

Schneider Electric F Range


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 609-0071

Please tell us the nature of the error




Please provide us with specific detail about the error. *





RS International Distributor Network
This RS Components & Controls (India) Ltd website has been developed by Catalogue Solutions Ltd under licence by RS Components Ltd.
RS Components & Controls (India) Ltd, B-74, Sector-60, Noida - 201 301 (U.P.), India

All India Toll Free Order Line: 1800 180 7746