Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
productImage
3DImage

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 15,236.91 Rs
(Order in multiples of 1)

Specifications

Breaking Capacity 4 kA
Current Range 12 → 18 A
Length 89mm
Number of Poles 3P
Range TeSys
Terminal Type Screw
CAD Drawing 3D CAD Model
Depth 97mm
Dimensions 89 x 44.5 x 97 mm
Voltage Rating 690 V
Width 44.5mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Motor Circuit Breakers - GV2-L

Manuf. Part No. Magnetic Protection Rating For use with Thermal Overload Relay Stock No.
GV2-L05 1A LRD-05 608-8270
GV2-L06 1.6A LRD-06 608-8286
GV2-L07 2.5A LRD-07 608-8292
GV2-L08 4A LRD-08 608-8309
GV2-L10 6.3A LRD-10 608-8315
GV2-L14 10A LRD-14 608-8321
GV2-L16 14A LRD-16 608-8337
GV2-L20 18A LRD-21 608-8343
GV2-L22 25A LRD-22 608-8359
GV2-L32 32A LRD-32 608-8365

Schneider Electric TeSys Range


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 608-8343