Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 31 Series

RS Stock No.: 477-5247Brand: Schneider ElectricManufacturers Part No.: ATV31C075M2
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

8.9 A

Series

ALTIVAR 31

Field Bus Communication Type

ModBus

IP Rating

IP55

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

163mm

Overall Length

240mm

Overall Width

210mm

Country of Origin

Indonesia

Product details

Altivar ATV31 Series Single Phase Input - Customisable Enclosure

Highly compact, with inbuilt class A EMC filter and superb functionality including auto-tuning, brake-logic control, dynamic breaking, multi-assign logic input, catch on the fly, PI regulation, 16 preset speeds and many more, all in an an amazingly small product. High levels of torque at low speeds via sensorless Flux Vector control. Open connectivity with its in-built CANopen and Modbus ports. Designed for 3 phase asynchronous motors from 0.18 to 15kW. These flexible, compact modules are suitable for many applications. They can be easily customised and mounted side by side.

Preset speeds
Current limitation
Ramp switching
Traverse control
Modbus as standard
CANopen connectivity
Brake sequence
Stopping modes on fault
Motor switching
Autotuning, it quickly adapts to the motor
Operation up to 50°C without derating
Din-rail mounting

Purpose designed IP55 customisable moulded enclosure version of the Altivar 31
Easy to modify panel area with the knockout covers, this allows the user to add additional components if required e.g. Switch Disconnector, Pilot Light, Potentiometer etc

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 31 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Schneider Electric Inverter Drive, 0.75 kW, 1 Phase, 230 V, 8.9 A, ALTIVAR 31 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V

Current Rating

8.9 A

Series

ALTIVAR 31

Field Bus Communication Type

ModBus

IP Rating

IP55

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

163mm

Overall Length

240mm

Overall Width

210mm

Country of Origin

Indonesia

Product details

Altivar ATV31 Series Single Phase Input - Customisable Enclosure

Highly compact, with inbuilt class A EMC filter and superb functionality including auto-tuning, brake-logic control, dynamic breaking, multi-assign logic input, catch on the fly, PI regulation, 16 preset speeds and many more, all in an an amazingly small product. High levels of torque at low speeds via sensorless Flux Vector control. Open connectivity with its in-built CANopen and Modbus ports. Designed for 3 phase asynchronous motors from 0.18 to 15kW. These flexible, compact modules are suitable for many applications. They can be easily customised and mounted side by side.

Preset speeds
Current limitation
Ramp switching
Traverse control
Modbus as standard
CANopen connectivity
Brake sequence
Stopping modes on fault
Motor switching
Autotuning, it quickly adapts to the motor
Operation up to 50°C without derating
Din-rail mounting

Purpose designed IP55 customisable moulded enclosure version of the Altivar 31
Easy to modify panel area with the knockout covers, this allows the user to add additional components if required e.g. Switch Disconnector, Pilot Light, Potentiometer etc