RS PRO Embedded Switch Mode Power Supply (SMPS), 5V dc, 60A, 320W, 1 Output, 120 → 430V dc Input Voltage
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
60A
Power Rating
320W
Number of Outputs
1
Input Voltage
120 → 430V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Embedded
Yes
Depth
30mm
Efficiency
0.84
Minimum Temperature
-30°C
Weight
750g
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
₹ 8,280.31
Each (Exc. GST)
₹ 9,770.77
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,280.31
Each (Exc. GST)
₹ 9,770.77
Each (Including GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 8,280.31 |
5 - 9 | ₹ 8,031.93 |
10 - 24 | ₹ 7,783.55 |
25 - 49 | ₹ 7,535.16 |
50+ | ₹ 7,286.78 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
5V dc
Output Current
60A
Power Rating
320W
Number of Outputs
1
Input Voltage
120 → 430V dc
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Embedded
Yes
Depth
30mm
Efficiency
0.84
Minimum Temperature
-30°C
Weight
750g
Maximum Temperature
+70°C
Country of Origin
China