RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 9.5A, 114W, 1 Output, 85 → 264V ac Input Voltage
RS Stock No.: 233-6875Brand: RS PRO
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
9.5A
Power Rating
114W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Embedded
Yes
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 9.5A, 114W, 1 Output, 85 → 264V ac Input Voltage
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 9.5A, 114W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
9.5A
Power Rating
114W
Number of Outputs
1
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Embedded
Yes
Country of Origin
China