Pilz Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts

RS Stock No.: 239-1055Brand: PilzManufacturers Part No.: 774306
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X2.1

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PILZ PNOZ X1 Safety Relay, Dual Channel

The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.

Features and benefits

• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• The safety function will remain effective in the case of a component failure
• This unit has an electronic fuse.
• The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.

Safety features

• The circuit is redundant with built in self-monitoring

Applications

• Emergency stop buttons
• Safety curtains

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.

Standards

EN 60947-5-1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1.
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
₹ 21,062.06

Each (Exc. GST)

₹ 24,853.23

Each (Including GST)

Pilz Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 21,062.06

Each (Exc. GST)

₹ 24,853.23

Each (Including GST)

Pilz Dual-Channel Safety Switch/Interlock Safety Relay, 24V ac/dc, 2 Safety Contacts
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
Pilz

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Reset Method

Automatic & Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X2.1

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Country of Origin

France

Product details

PILZ PNOZ X1 Safety Relay, Dual Channel

The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.

Features and benefits

• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• Durable and has an extended service life vs. competitors
• The safety function will remain effective in the case of a component failure
• This unit has an electronic fuse.
• The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.

Safety features

• The circuit is redundant with built in self-monitoring

Applications

• Emergency stop buttons
• Safety curtains

Technical safety parameters

• EN 60204-1
• EN 954-1
• EN (IEC) 62061
• EN ISO 13849-1
• IEC 61511 – SIL 3

Approvals

CE, cULus Listed, TÜV, KOSHA, CCC.

Standards

EN 60947-5-1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1.