Technical Document
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X2.1
Width
22.5mm
Depth
121mm
Performance Level
e
Length
87mm
Country of Origin
France
Product details
PILZ PNOZ X1 Safety Relay, Dual Channel
The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.
Features and benefits
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
The safety function will remain effective in the case of a component failure
This unit has an electronic fuse.
The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.
Safety features
The circuit is redundant with built in self-monitoring
Applications
Emergency stop buttons
Safety curtains
Technical safety parameters
EN 60204-1
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60947-5-1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1.
Stock information temporarily unavailable.
Please check again later.
₹ 21,062.06
Each (Exc. GST)
₹ 24,853.23
Each (Including GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,062.06
Each (Exc. GST)
₹ 24,853.23
Each (Including GST)
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
PilzSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
2
Function
Safety Switch/Interlock
Reset Method
Automatic & Manual
Range
PNOZ X
Safety Category ISO 13849-1
4
Safety Category (ISO 13849-1)
4
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
3
SIL (IEC 61508)
3
Terminal Type
Screw
Series
PNOZ X2.1
Width
22.5mm
Depth
121mm
Performance Level
e
Length
87mm
Country of Origin
France
Product details
PILZ PNOZ X1 Safety Relay, Dual Channel
The PNOZ X1 series from PILZ is a reliable and affordable safety relay that will give you the confidence to run your safety circuits in a safe manner.
Features and benefits
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
The safety function will remain effective in the case of a component failure
This unit has an electronic fuse.
The correct opening and closing of your safety function relays is tested automatically in each of the on/off cycles.
Safety features
The circuit is redundant with built in self-monitoring
Applications
Emergency stop buttons
Safety curtains
Technical safety parameters
EN 60204-1
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
Approvals
CE, cULus Listed, TÜV, KOSHA, CCC.
Standards
EN 60947-5-1, EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1.