Pilz Single-Channel Emergency Stop Safety Relay, 110V ac, 3 Safety Contacts

RS Stock No.: 316-383Brand: PilzManufacturers Part No.: PNOZ 2 110 V AC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

110V ac

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Terminal Type

Screw

Width

90mm

Depth

121mm

Length

87mm

Product details

PNOZ/2 Single Channel

Emergency stop relay in accordance with EN 60204-1
One pair of terminals for the emergency stop button powered from the unit at the operating supply voltage, 110V a.c.
Voltage and current at the input and reset circuits and feedback control loop: 24Vdc, 50mA
Switching capability: 2000VA max., 8A max.
Connections for E-stop button and reset button
Single emergency stop input
Ability to increase the number of safety circuits by using a positive guided relay. However a signal from an auxiliary contact must be fed back into the unit to ensure integrity
In-built electronic fuse, earth faults within the control circuit will trip device
Dimensions: H75, W90, D110

Approvals

TUV, BG

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pilz Single-Channel Emergency Stop Safety Relay, 110V ac, 3 Safety Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pilz Single-Channel Emergency Stop Safety Relay, 110V ac, 3 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

110V ac

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Terminal Type

Screw

Width

90mm

Depth

121mm

Length

87mm

Product details

PNOZ/2 Single Channel

Emergency stop relay in accordance with EN 60204-1
One pair of terminals for the emergency stop button powered from the unit at the operating supply voltage, 110V a.c.
Voltage and current at the input and reset circuits and feedback control loop: 24Vdc, 50mA
Switching capability: 2000VA max., 8A max.
Connections for E-stop button and reset button
Single emergency stop input
Ability to increase the number of safety circuits by using a positive guided relay. However a signal from an auxiliary contact must be fed back into the unit to ensure integrity
In-built electronic fuse, earth faults within the control circuit will trip device
Dimensions: H75, W90, D110

Approvals

TUV, BG