Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
240 W Switch Mode DIN Rail Panel Mount Power Supply, 24 V dc, 10 A

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 48,204.54 Rs
In stock in the UK
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 665-7775
  • Brand Phoenix Contact
  • Mfr Part No. 2938866

Specifications

Input Voltage 85 → 264 V ac, 90 → 250 V dc
Output Voltage 24V dc
Output Current 10A
Power Rating 240W
Efficiency 88%
MTBF 500000h
Ripple And Noise 100mV Pk-Pk
Electrical Phase 1
Type Switch Mode
Maximum Temperature +60°C
Width 85mm
Length 125mm
Minimum Temperature -25°C
Weight 1.3kg
Depth 130mm
Dimensions 125 x 85 x 130mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

QUINT POWER - Ex Power Supplies

These power supply units may be installed within the potentially hazardous area in which category 3 items are necessary.

Universal power supply with extensive product range, including special variants and accessories
Starting heavy loads with high inrush currents reliably using POWER BOOST power reserve
Can be used worldwide in all industrial sectors
Active function monitoring through switching output and floating relay contact for remote diagnosis

EN 60079-15

Switch Mode - Phoenix Contact Single Phase and Three phase Power Supplies

A range of power supplies, which, based on its technical properties and competitive prices, is well suited for panel builders and standard machine production, replacements of existing power supplies or comparable applications.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 665-7775