Toll Free 1800 103 5282 sales@rs-components.co.in
Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 40,105.00 Rs
stock43 in stock
Add
(Order in multiples of 1)
  • RoHS Status
    Not Applicable
  • RS Stock No. 457-2032
  • Brand Pepperl + Fuchs
  • Mfr Part No. LVL-T1-G3S-E5PG-NA

Specifications

Device Type Tuning Fork
Switch Output PNP
Body Material Stainless Steel
Maximum Current 350 mA
Maximum Operating Temperature +70°C
Maximum Pressure 40bar
Minimum Operating Temperature -40°C
Mounting Type Horizontal, Vertical
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

'Vibracon LVL-T1', Vibration Level Probe 'Vibracon LVL-T1’, Vibration Level Probe

Both types of 'Vibracon' probe are manufactured from stainless steel and are suitable for use on all liquids, they can be mounted on any plane and operate as limit switches. No calibration or maintenance is required .

Viscosity10000mm2/s
Liquid Density0.7g/cm3
Max. operating pressure40 bar
Switching time0.5s covering forks, 1.0s uncovering forks
Maximum Load350mA continuous
Hysteresis4mm (vertically mounted)
Electrical ConnectionPG11 connector, ISO4400
Thread Type1in. BSP
Output TypePNP

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 457-2032