Peli 1535 Waterproof Plastic Equipment case With Wheels, 228.1 x 557.8 x 304mm

RS Stock No.: 121-8884Brand: PeliManufacturers Part No.: 015350-0010-110E
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

182.9 mm

Internal Width

584.2 mm

Internal Depth

323.9mm

Internal Dimensions

182.9 x 584.2 x 323.9mm

External Height

228.1 mm

External Width

557.8 mm

External Depth

304mm

External Dimensions

228.1 x 557.8 x 304mm

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Finish

Smooth

Series

1535

Weight

3.9kg

Country of Origin

United States

Product details

Peli Air 1535 Series Cases

The Peli Air 1535 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.

Models:

1535 - Standard
1535NF - With No Foam
1535WD - With Padded Dividers
1535TP - With TrekPak Divider System

Features and Benefits:

Telescopic handle & 2 wheels for easy transportaion
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 1535 Waterproof Plastic Equipment case With Wheels, 228.1 x 557.8 x 304mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Peli 1535 Waterproof Plastic Equipment case With Wheels, 228.1 x 557.8 x 304mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Peli

Material

PP

Internal Height

182.9 mm

Internal Width

584.2 mm

Internal Depth

323.9mm

Internal Dimensions

182.9 x 584.2 x 323.9mm

External Height

228.1 mm

External Width

557.8 mm

External Depth

304mm

External Dimensions

228.1 x 557.8 x 304mm

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Lockable

Yes

Finish

Smooth

Series

1535

Weight

3.9kg

Country of Origin

United States

Product details

Peli Air 1535 Series Cases

The Peli Air 1535 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.

Models:

1535 - Standard
1535NF - With No Foam
1535WD - With Padded Dividers
1535TP - With TrekPak Divider System

Features and Benefits:

Telescopic handle & 2 wheels for easy transportaion
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder