Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range

RS Stock No.: 136-5659Brand: PanasonicManufacturers Part No.: EX-Z13FA-P
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.5 ms

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EX-Z

PRICED TO CLEAR

Yes

Standards Met

CE, cULus Recognised, IEC

Country of Origin

Japan

Product details

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Panasonic Through Beam Photoelectric Sensor, Block Sensor, 500 mm Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Sensor Style

Block

Detection Type

Through Beam

Detection Range

500 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

24V

Terminal Type

Wire Lead

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

0.5 ms

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Housing Material

PBT

Maximum Operating Temperature

+55°C

Series

EX-Z

PRICED TO CLEAR

Yes

Standards Met

CE, cULus Recognised, IEC

Country of Origin

Japan

Product details

EX-Z Series Ultra-minute Photoelectric Sensor

Panasonic EX-Z series ultra-minute photoelectric sensors with built in amplifier. The compact size allows installation of sensors in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space.

Sensing Capability

A slit is provided on the front side of the main sensor body allowing the sensor to detect a 0.3 mm diameter object without using an optional slit. High-brightness 4-element red LED provides strong light emission over a long period of time. With the spotlight clearly visible, the sensing position can be easily confirmed.

Features and Benefits

Front sensing or side sensing type
IP67 rated
3 sensing range models: 50mm, 200mm or 500mm