Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
12mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap CX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
5.6Arms
Minimum Operating Temperature
-40°C
Leakage Current
88 μA
Lifetime
2000h
Country of Origin
Japan
Product details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
3500
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
220µF
Voltage
4V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
12mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP-Cap CX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
5.6Arms
Minimum Operating Temperature
-40°C
Leakage Current
88 μA
Lifetime
2000h
Country of Origin
Japan
Product details
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.
The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)