Osram Opto3.3 V Yellow LED PLCC 6 Through Hole, Advanced Power TOPLED LCY G6SP-CBDB-5E-1-140
Technical Document
Specifications
LED Colours
Yellow
Package Type
PLCC 6
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
3.5 → 7.1 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
12.1 (CB) lm, 19.1 (DB) lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
Advanced Power TOPLED
Dimensions
3.5 x 3.2 x 2.1mm
Forward Current
140mA
Lens Colour
Yellow
Lens Finish
Diffused
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
10
Technical Document
Specifications
LED Colours
Yellow
Package Type
PLCC 6
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
3.3 V
Luminous Intensity
3.5 → 7.1 cd
Number of Pins
6
Viewing Angle
120 °
Luminous Flux
12.1 (CB) lm, 19.1 (DB) lm
Lens Shape
Round
Dominant Wavelength
590 nm
Series
Advanced Power TOPLED
Dimensions
3.5 x 3.2 x 2.1mm
Forward Current
140mA
Lens Colour
Yellow
Lens Finish
Diffused
Product details
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime