Osram Opto6.8 V Blue LED SMT SMD, DURIS S5 GD PSLR31.13 3T1U-25-1
Technical Document
Specifications
LED Colours
Blue
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Radiant Flux
500mW
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
461 nm
Lens Finish
Diffused
Series
DURIS S5
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Technical Document
Specifications
LED Colours
Blue
Package Type
SMT
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
6.8 V
Radiant Flux
500mW
Number of Pins
2
Viewing Angle
120 °
Lens Shape
Square
Dominant Wavelength
461 nm
Lens Finish
Diffused
Series
DURIS S5
Dimensions
3 x 3 x 0.6mm
Forward Current
200mA
Country of Origin
China