onsemi, Off-Line Regulator 400mA 7-Pin, PDIP NCP1075BAP065

RS Stock No.: 141-7242Brand: ON SemiconductorManufacturers Part No.: NCP1075BAP065G
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

400mA

Dimensions

9.37 x 6.6 x 3.43mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

9.37mm

Width

6.6mm

Height

3.43mm

Output Current Range

400 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, Off-Line Regulator 400mA 7-Pin, PDIP NCP1075BAP065
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

onsemi, Off-Line Regulator 400mA 7-Pin, PDIP NCP1075BAP065
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

400mA

Dimensions

9.37 x 6.6 x 3.43mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

9.37mm

Width

6.6mm

Height

3.43mm

Output Current Range

400 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more