Welcome to the RS Components India website. If you're based in the United States, please visit our International website www.rs-export.com
Contact Us-RS Components
MC7812CTG, Voltage Regulator, 2.2 A 12 V, ±4 %, 3-Pin TO-220

Image representative of range only

Price Each

Please log in to see the latest prices Register/LogIn
Qty Unit Price
1 31.54 Rs
10 30.28 Rs
50 29.21 Rs
100 28.62 Rs
250 28.05 Rs
In stock in the UK
Add
(Order in multiples of 1)

Specifications

Output Type Fixed
Maximum Output Current 2.2A
Output Voltage 12 V
Number of Outputs 1
Line Regulation 48 mV
Load Regulation 60 mV
Quiescent Current 3.4mA
Mounting Type Through Hole
Package Type TO-220
Pin Count 3
Polarity Positive
Typical Dropout Voltage @ Current 2 V @ 1 A
Maximum Operating Temperature +125 °C
Height 30.02mm
Minimum Operating Temperature 0 °C
Width 4.82mm
Accuracy ±4%
Maximum Input Voltage 35 V
Dimensions 10.28 x 4.82 x 30.02mm
Length 10.28mm
Still not found what you are looking for?
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.
Find

Positive Voltage Regulators 6V to 12V, On Semiconductor

Positive Voltage Regulators

A linear voltage regulator is a device that maintains a steady voltage. We have a wide range of positive voltage regulators. The linear regulator can operate with a small input–output differential voltage. The voltage regulator may offer fast transient response, wide input voltage range, low quiescent current and even low noise with PSRR.


Found an error?



If you have spotted an error in this product's information please tell us about it below.

RS Stock No.: 516-4834