Technical Document
Specifications
Brand
NIC ComponentsCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
7000h
Ripple Current
700mA
Series
NRZJ
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Equivalent Series Resistance
170mΩ
Country of Origin
Japan
Product details
NRZJ Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
200
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
200
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
330µF
Voltage
10V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
7000h
Ripple Current
700mA
Series
NRZJ
Leakage Current
0.01 CV or 3 μA @ 2 min
Tolerance
±20%
Equivalent Series Resistance
170mΩ
Country of Origin
Japan
Product details