NIC Components 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG222M6.3V10X20F

RS Stock No.: 162-1393Brand: NIC ComponentsManufacturers Part No.: NRSG222M6.3V10X20F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Equivalent Series Resistance

23mΩ

Ripple Current

1.82A

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

NIC Components 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG222M6.3V10X20F
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

NIC Components 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - NRSG222M6.3V10X20F
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

2200µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Equivalent Series Resistance

23mΩ

Ripple Current

1.82A

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more