Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
10000h
Equivalent Series Resistance
350mΩ
Ripple Current
850mA
Series
NAZV
Polarised
Polar
Leakage Current
50 μA
Tolerance
±20%
Country of Origin
Japan
Product details
NAZV Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
300
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
300
Technical Document
Specifications
Brand
NIC ComponentsCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.5mm
Height
10.5mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.5mm
Lifetime
10000h
Equivalent Series Resistance
350mΩ
Ripple Current
850mA
Series
NAZV
Polarised
Polar
Leakage Current
50 μA
Tolerance
±20%
Country of Origin
Japan
Product details